Similar





DT04-6P-EP14 | |
|---|---|
DigiKey Part Number | 1734-1578-ND |
Manufacturer | |
Manufacturer Product Number | DT04-6P-EP14 |
Description | CONN RCPT HSG 6POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | DT04-6P-EP14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Busbar, IP68, IP6K9K | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 290,61000 Kč | 290,61 Kč |
| 10 | 246,99900 Kč | 2 469,99 Kč |
| 25 | 231,52400 Kč | 5 788,10 Kč |
| 50 | 220,47480 Kč | 11 023,74 Kč |
| 100 | 209,95270 Kč | 20 995,27 Kč |
| 250 | 196,81676 Kč | 49 204,19 Kč |
| 500 | 187,43234 Kč | 93 716,17 Kč |
| 1 000 | 178,49812 Kč | 178 498,12 Kč |
| Unit Price without VAT: | 290,61000 Kč |
|---|---|
| Unit Price with VAT: | 351,63810 Kč |











