Similar




DT04-4P-EP13 | |
|---|---|
DigiKey Part Number | 1734-DT04-4P-EP13-ND |
Manufacturer | |
Manufacturer Product Number | DT04-4P-EP13 |
Description | REC, 4P, BLK, BUSBAR, NICKEL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black 0.175" (4.45mm) |
Datasheet | Datasheet |
EDA/CAD Models | DT04-4P-EP13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.175" (4.45mm) | |
Number of Rows | 2 | |
Row Spacing | 0.359" (9.12mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 238,33000 Kč | 238,33 Kč |
| 10 | 202,56800 Kč | 2 025,68 Kč |
| 25 | 189,87240 Kč | 4 746,81 Kč |
| 50 | 180,80540 Kč | 9 040,27 Kč |
| 100 | 172,17520 Kč | 17 217,52 Kč |
| 250 | 161,40072 Kč | 40 350,18 Kč |
| 500 | 153,70536 Kč | 76 852,68 Kč |
| 1 000 | 146,37706 Kč | 146 377,06 Kč |
| Unit Price without VAT: | 238,33000 Kč |
|---|---|
| Unit Price with VAT: | 288,37930 Kč |












