




DT04-4P-CL03 | |
|---|---|
DigiKey Part Number | 1734-1571-ND |
Manufacturer | |
Manufacturer Product Number | DT04-4P-CL03 |
Description | CONN RCPT HSG 4POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | DT04-4P-CL03 Models |
Category | Mounting Type Panel Mount |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Gray |
Part Status Active | Features IP68, IP6K9K, Mounting Flange |
Connector Type | Insulation Material Plastic |
Contact Type Male Pin | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,27000 Kč | 172,27 Kč |
| 10 | 146,44700 Kč | 1 464,47 Kč |
| 25 | 137,26240 Kč | 3 431,56 Kč |
| 50 | 130,70560 Kč | 6 535,28 Kč |
| 100 | 124,46560 Kč | 12 446,56 Kč |
| 400 | 112,87205 Kč | 45 148,82 Kč |
| 800 | 107,48976 Kč | 85 991,81 Kč |
| 1 200 | 104,46138 Kč | 125 353,66 Kč |
| Unit Price without VAT: | 172,27000 Kč |
|---|---|
| Unit Price with VAT: | 208,44670 Kč |











