
DT04-3P-LE08 | |
|---|---|
DigiKey Part Number | 1734-DT04-3P-LE08-ND |
Manufacturer | |
Manufacturer Product Number | DT04-3P-LE08 |
Description | DT RECP ASM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | DT04-3P-LE08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | IP68, IP6K9K | |
Insulation Material | Plastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,19000 Kč | 210,19 Kč |
| 10 | 178,65100 Kč | 1 786,51 Kč |
| 25 | 167,45480 Kč | 4 186,37 Kč |
| 50 | 159,45880 Kč | 7 972,94 Kč |
| 100 | 151,84910 Kč | 15 184,91 Kč |
| 250 | 142,34628 Kč | 35 586,57 Kč |
| 500 | 135,55678 Kč | 67 778,39 Kč |
| 1 000 | 129,09423 Kč | 129 094,23 Kč |
| Unit Price without VAT: | 210,19000 Kč |
|---|---|
| Unit Price with VAT: | 254,32990 Kč |











