



DT04-3P-KIT | |
|---|---|
DigiKey Part Number | 1734-DT04-3P-KIT-ND |
Manufacturer | |
Manufacturer Product Number | DT04-3P-KIT |
Description | DT04-3P AND WEG ONLY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | - | |
Features | IP68, IP6K9K | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,25000 Kč | 47,25 Kč |
| 10 | 40,19000 Kč | 401,90 Kč |
| 25 | 37,67040 Kč | 941,76 Kč |
| 50 | 35,86880 Kč | 1 793,44 Kč |
| 100 | 34,15530 Kč | 3 415,53 Kč |
| 300 | 31,60620 Kč | 9 481,86 Kč |
| 500 | 30,48700 Kč | 15 243,50 Kč |
| 1 000 | 29,03183 Kč | 29 031,83 Kč |
| 2 500 | 27,21542 Kč | 68 038,55 Kč |
| Unit Price without VAT: | 47,25000 Kč |
|---|---|
| Unit Price with VAT: | 57,17250 Kč |








