DT04-2P-EE01 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Bulgin
In Stock: 0
Unit Price: 56,66000 Kč
Datasheet
DT04-2P-EE01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DT04-2P-EE01

DT04-2P-EE01

DigiKey Part Number
DT04-2P-EE01-ND
Manufacturer
Manufacturer Product Number
DT04-2P-EE01
Description
CONN RCPT HSG 2POS HI TEMP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle Black
Datasheet
 Datasheet
EDA/CAD Models
DT04-2P-EE01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
Cap (Cover), IP68, IP6K9K
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Operating Temperature
-55°C ~ 125°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
135,41000 Kč35,41 Kč
1030,16200 Kč301,62 Kč
2528,27040 Kč706,76 Kč
5026,91660 Kč1 345,83 Kč
10025,63130 Kč2 563,13 Kč
25024,02532 Kč6 006,33 Kč
80022,13188 Kč17 705,50 Kč
1 60021,07593 Kč33 721,49 Kč
3 20020,07049 Kč64 225,57 Kč
Manufacturers Standard Package
Unit Price without VAT:35,41000 Kč
Unit Price with VAT:42,84610 Kč