PX0101P02BK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PX0101P02BK

PX0109P02BK

DigiKey Part Number
708-PX0109P02BK-ND
Manufacturer
Manufacturer Product Number
PX0109P02BK
Description
CONN RCPT HSG 2POS
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin, Power
Number of Positions
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
Cap (Cover), IP68, Shrink Boot Adapter
Insulation Material
Polyamide (PA), Nylon, Glass Filled; Polybutylene Terephthalate (PBT)
Operating Temperature
-40°C ~ 120°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 855 View Now
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
156,66000 Kč56,66 Kč
1048,18000 Kč481,80 Kč
2545,15120 Kč1 128,78 Kč
5042,99320 Kč2 149,66 Kč
10040,93930 Kč4 093,93 Kč
25038,37552 Kč9 593,88 Kč
50036,54374 Kč18 271,87 Kč
1 00034,79985 Kč34 799,85 Kč
2 50032,62261 Kč81 556,53 Kč
Manufacturers Standard Package
Unit Price without VAT:56,66000 Kč
Unit Price with VAT:68,55860 Kč

Other Suppliers on DigiKey

855In Stock
Ships from WEC