
DT04-12PD-C015 | |
|---|---|
DigiKey Part Number | 1734-DT04-12PD-C015-ND |
Manufacturer | |
Manufacturer Product Number | DT04-12PD-C015 |
Description | REC, 12P, BRN, E, D |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Brown 0.359" (9.12mm) |
Datasheet | Datasheet |
EDA/CAD Models | DT04-12PD-C015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.359" (9.12mm) | |
Number of Rows | 2 | |
Row Spacing | 0.175" (4.45mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Brown | |
Features | IP68, IP6K9K | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,90000 Kč | 157,90 Kč |
| 10 | 134,26100 Kč | 1 342,61 Kč |
| 25 | 125,84520 Kč | 3 146,13 Kč |
| 50 | 119,83140 Kč | 5 991,57 Kč |
| 100 | 114,10940 Kč | 11 410,94 Kč |
| 250 | 106,96800 Kč | 26 742,00 Kč |
| 500 | 101,86550 Kč | 50 932,75 Kč |
| 1 000 | 97,00824 Kč | 97 008,24 Kč |
| Unit Price without VAT: | 157,90000 Kč |
|---|---|
| Unit Price with VAT: | 191,05900 Kč |










