
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | 2nd Connector Type Wire Leads |
Series | Length 20.0' (6.10m) |
Packaging Bag | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug, Right Angle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Female Sockets | Color Yellow |
1st Connector Number of Positions 3 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert 7/8" | Usage Industrial Environments |
1st Connector Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 581,78000 Kč | 1 581,78 Kč |
| 12 | 1 327,42333 Kč | 15 929,08 Kč |
| 28 | 1 250,44607 Kč | 35 012,49 Kč |
| 52 | 1 197,05962 Kč | 62 247,10 Kč |
| 100 | 1 143,15210 Kč | 114 315,21 Kč |
| Unit Price without VAT: | 1 581,78000 Kč |
|---|---|
| Unit Price with VAT: | 1 913,95380 Kč |
Other Suppliers on DigiKey








