




DT04-12PB-CE07 | |
|---|---|
DigiKey Part Number | 1734-1554-ND |
Manufacturer | |
Manufacturer Product Number | DT04-12PB-CE07 |
Description | CONN RCPT HSG 12POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | DT04-12PB-CE07 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Black |
Part Status Active | Features Cap (Cover), Enhanced Keying, IP68, IP6K9K, Reduced Wire Seals |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Contact Type Male Pin | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,49000 Kč | 143,49 Kč |
| 10 | 121,94200 Kč | 1 219,42 Kč |
| 25 | 114,29640 Kč | 2 857,41 Kč |
| 50 | 108,83660 Kč | 5 441,83 Kč |
| 100 | 103,64140 Kč | 10 364,14 Kč |
| 250 | 97,15328 Kč | 24 288,32 Kč |
| 500 | 92,51834 Kč | 46 259,17 Kč |
| 1 000 | 88,10656 Kč | 88 106,56 Kč |
| 2 500 | 82,59746 Kč | 206 493,65 Kč |
| Unit Price without VAT: | 143,49000 Kč |
|---|---|
| Unit Price with VAT: | 173,62290 Kč |











