




DT04-12PA-CE07 | |
|---|---|
DigiKey Part Number | 1734-1547-ND |
Manufacturer | |
Manufacturer Product Number | DT04-12PA-CE07 |
Description | CONN RCPT HSG 12POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | DT04-12PA-CE07 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | Cap (Cover), Enhanced Keying, IP68, IP6K9K, Reduced Wire Seals | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,17000 Kč | 138,17 Kč |
| 10 | 117,42100 Kč | 1 174,21 Kč |
| 25 | 110,05480 Kč | 2 751,37 Kč |
| 50 | 104,80100 Kč | 5 240,05 Kč |
| 100 | 99,79510 Kč | 9 979,51 Kč |
| 250 | 93,54944 Kč | 23 387,36 Kč |
| 500 | 89,08612 Kč | 44 543,06 Kč |
| 1 000 | 84,83801 Kč | 84 838,01 Kč |
| 2 500 | 79,53286 Kč | 198 832,15 Kč |
| Unit Price without VAT: | 138,17000 Kč |
|---|---|
| Unit Price with VAT: | 167,18570 Kč |


