


DT04-12PB-C015 | |
|---|---|
DigiKey Part Number | 1734-1553-ND |
Manufacturer | |
Manufacturer Product Number | DT04-12PB-C015 |
Description | CONN RCPT HSG 12POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | DT04-12PB-C015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | IP68, IP6K9K, Reduced Wire Seals | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,72000 Kč | 98,72 Kč |
| 10 | 83,90500 Kč | 839,05 Kč |
| 25 | 78,65120 Kč | 1 966,28 Kč |
| 50 | 74,89160 Kč | 3 744,58 Kč |
| 100 | 71,31530 Kč | 7 131,53 Kč |
| 300 | 65,99597 Kč | 19 798,79 Kč |
| 600 | 62,84688 Kč | 37 708,13 Kč |
| 1 200 | 59,84953 Kč | 71 819,44 Kč |
| 2 700 | 56,52486 Kč | 152 617,12 Kč |
| Unit Price without VAT: | 98,72000 Kč |
|---|---|
| Unit Price with VAT: | 119,45120 Kč |










