2-927771-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-927771-1

DigiKey Part Number
17-2-927771-1TR-ND - Tape & Reel (TR)
17-2-927771-1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2-927771-1
Description
CONN SOCKET 17-20AWG CRIMP GOLD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 17-20 AWG Crimp Power
Datasheet
 Datasheet
EDA/CAD Models
2-927771-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Power
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
17-20 AWG
Contact Finish
Gold
Contact Finish Thickness
31.5µin (0.80µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 322
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
113,47000 Kč13,47 Kč
1011,53500 Kč115,35 Kč
2510,80280 Kč270,07 Kč
5010,28500 Kč514,25 Kč
1009,79250 Kč979,25 Kč
2509,17948 Kč2 294,87 Kč
5008,74038 Kč4 370,19 Kč
1 0008,32296 Kč8 322,96 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0007,16989 Kč28 679,56 Kč
8 0006,82778 Kč54 622,24 Kč
12 0006,63536 Kč79 624,32 Kč
20 0006,40067 Kč128 013,40 Kč
28 0006,25066 Kč175 018,48 Kč
Manufacturers Standard Package
Unit Price without VAT:13,47000 Kč
Unit Price with VAT:16,29870 Kč