


DT04-12PA-P030 | |
|---|---|
DigiKey Part Number | 1734-DT04-12PA-P030-ND |
Manufacturer | |
Manufacturer Product Number | DT04-12PA-P030 |
Description | REC, 12P, GRY, BUSBAR 4X3, NICKE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Gray 0.359" (9.12mm) |
Datasheet | Datasheet |
EDA/CAD Models | DT04-12PA-P030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.359" (9.12mm) | |
Number of Rows | 2 | |
Row Spacing | 0.175" (4.45mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 363,90000 Kč | 363,90 Kč |
| 10 | 309,17500 Kč | 3 091,75 Kč |
| 30 | 286,09767 Kč | 8 582,93 Kč |
| 60 | 272,44200 Kč | 16 346,52 Kč |
| 120 | 259,44425 Kč | 31 133,31 Kč |
| 270 | 245,02878 Kč | 66 157,77 Kč |
| 510 | 234,28992 Kč | 119 487,86 Kč |
| Unit Price without VAT: | 363,90000 Kč |
|---|---|
| Unit Price with VAT: | 440,31900 Kč |











