Similar

DT04-12PA-LE14 | |
|---|---|
DigiKey Part Number | 1734-DT04-12PA-LE14-ND |
Manufacturer | |
Manufacturer Product Number | DT04-12PA-LE14 |
Description | DT RECP ASM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | DT04-12PA-LE14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | IP68, IP6K9K | |
Insulation Material | Plastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 233,44000 Kč | 233,44 Kč |
| 10 | 198,33300 Kč | 1 983,33 Kč |
| 25 | 185,90520 Kč | 4 647,63 Kč |
| 50 | 177,03060 Kč | 8 851,53 Kč |
| 100 | 168,58310 Kč | 16 858,31 Kč |
| 250 | 158,03328 Kč | 39 508,32 Kč |
| 500 | 150,49698 Kč | 75 248,49 Kč |
| 1 000 | 143,32229 Kč | 143 322,29 Kč |
| Unit Price without VAT: | 233,44000 Kč |
|---|---|
| Unit Price with VAT: | 282,46240 Kč |







