
DT04-12PD-BL04 | |
|---|---|
DigiKey Part Number | 1734-DT04-12PD-BL04-ND |
Manufacturer | |
Manufacturer Product Number | DT04-12PD-BL04 |
Description | REC, 12P, BRN, N, ENH KEY, FLANG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Brown 0.359" (9.12mm) |
Datasheet | Datasheet |
EDA/CAD Models | DT04-12PD-BL04 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.359" (9.12mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Brown | |
Features | IP68, IP6K9K, Mounting Flange | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 274,28000 Kč | 274,28 Kč |
| 10 | 233,10800 Kč | 2 331,08 Kč |
| 25 | 218,50760 Kč | 5 462,69 Kč |
| 50 | 208,07920 Kč | 10 403,96 Kč |
| 100 | 198,14790 Kč | 19 814,79 Kč |
| 250 | 185,75024 Kč | 46 437,56 Kč |
| 500 | 176,89326 Kč | 88 446,63 Kč |
| 1 000 | 168,46083 Kč | 168 460,83 Kč |
| Unit Price without VAT: | 274,28000 Kč |
|---|---|
| Unit Price with VAT: | 331,87880 Kč |


