
DT04-12PA-C017 | |
|---|---|
DigiKey Part Number | 1734-DT04-12PA-C017-ND |
Manufacturer | |
Manufacturer Product Number | DT04-12PA-C017 |
Description | REC, 12P, GRY, BLOCKED, A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Gray 0.359" (9.12mm) |
Datasheet | Datasheet |
EDA/CAD Models | DT04-12PA-C017 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.359" (9.12mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | IP68, IP6K9K | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,32000 Kč | 199,32 Kč |
| 10 | 169,40200 Kč | 1 694,02 Kč |
| 25 | 158,79120 Kč | 3 969,78 Kč |
| 50 | 151,20560 Kč | 7 560,28 Kč |
| 100 | 143,98790 Kč | 14 398,79 Kč |
| 250 | 134,97684 Kč | 33 744,21 Kč |
| 500 | 128,54030 Kč | 64 270,15 Kč |
| 1 000 | 122,41189 Kč | 122 411,89 Kč |
| Unit Price without VAT: | 199,32000 Kč |
|---|---|
| Unit Price with VAT: | 241,17720 Kč |











