


2166211023 | |
|---|---|
DigiKey Part Number | 900-2166211023-ND |
Manufacturer | |
Manufacturer Product Number | 2166211023 |
Description | SQUBA 3.6 R-S 2CKT 600MM SN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2166211023 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.142" (3.60mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,00000 Kč | 97,00 Kč |
| 10 | 82,33500 Kč | 823,35 Kč |
| 25 | 77,18200 Kč | 1 929,55 Kč |
| 50 | 73,49140 Kč | 3 674,57 Kč |
| 100 | 69,98280 Kč | 6 998,28 Kč |
| 250 | 65,60200 Kč | 16 400,50 Kč |
| 500 | 62,47190 Kč | 31 235,95 Kč |
| 1 000 | 59,49242 Kč | 59 492,42 Kč |
| 2 500 | 55,77158 Kč | 139 428,95 Kč |
| Unit Price without VAT: | 97,00000 Kč |
|---|---|
| Unit Price with VAT: | 117,37000 Kč |











