
1-1801178-6 | |
|---|---|
DigiKey Part Number | 17-1-1801178-6-ND |
Manufacturer | |
Manufacturer Product Number | 1-1801178-6 |
Description | 3W RECEPTACLE HP CONNECTOR BROWN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Black 0.131" (3.33mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1801178-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.131" (3.33mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,21000 Kč | 40,21 Kč |
| Unit Price without VAT: | 40,21000 Kč |
|---|---|
| Unit Price with VAT: | 48,65410 Kč |











