DRC26-60S06.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRC26-60S06

DigiKey Part Number
1734-DRC26-60S06-ND
Manufacturer
Manufacturer Product Number
DRC26-60S06
Description
60P PLUG ASM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
60 Rectangular Connectors - Housings Receptacle Black 0.174" (4.42mm)
Datasheet
 Datasheet
EDA/CAD Models
DRC26-60S06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.174" (4.42mm)
Number of Rows
6
Row Spacing
0.173" (4.40mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Black
Features
IP68
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 132
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1768,11000 Kč768,11 Kč
10652,84500 Kč6 528,45 Kč
25611,96560 Kč15 299,14 Kč
50582,77340 Kč29 138,67 Kč
100554,98330 Kč55 498,33 Kč
250520,27852 Kč130 069,63 Kč
Manufacturers Standard Package
Unit Price without VAT:768,11000 Kč
Unit Price with VAT:929,41310 Kč