Parametric Equivalent

DRC26-60S06 | |
|---|---|
DigiKey Part Number | 1111-DRC26-60S06-ND |
Manufacturer | |
Manufacturer Product Number | DRC26-60S06 |
Description | 60P PLUG ASM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 60 Rectangular Connectors - Housings Receptacle Black 0.174" (4.42mm) |
Datasheet | Datasheet |
EDA/CAD Models | DRC26-60S06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.174" (4.42mm) | |
Number of Rows | 6 | |
Row Spacing | 0.173" (4.40mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | IP68 | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 417,37000 Kč | 1 417,37 Kč |
| Unit Price without VAT: | 1 417,37000 Kč |
|---|---|
| Unit Price with VAT: | 1 715,01770 Kč |


