



DRC18-40SAE | |
|---|---|
DigiKey Part Number | 1734-DRC18-40SAE-ND |
Manufacturer | |
Manufacturer Product Number | DRC18-40SAE |
Description | CONN PLUG HSG 40POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 40 Position Rectangular Housing Connector Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | DRC18-40SAE Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Screw Lock |
Packaging Bulk | Color Black |
Part Status Active | Features Cap (Cover), Dust, IP68, Reduced Wire Seals |
Connector Type | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 690,32000 Kč | 690,32 Kč |
| 10 | 586,72800 Kč | 5 867,28 Kč |
| 25 | 550,00120 Kč | 13 750,03 Kč |
| 50 | 523,75660 Kč | 26 187,83 Kč |
| 100 | 498,77810 Kč | 49 877,81 Kč |
| 250 | 467,58700 Kč | 116 896,75 Kč |
| Unit Price without VAT: | 690,32000 Kč |
|---|---|
| Unit Price with VAT: | 835,28720 Kč |



