


DRC13-40PA | |
|---|---|
DigiKey Part Number | 1734-DRC13-40PA-ND |
Manufacturer | |
Manufacturer Product Number | DRC13-40PA |
Description | 40P RECP ASM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Panel Mount, Through Hole, Right Angle 40 position 0.215" (5.46mm) |
Datasheet | Datasheet |
EDA/CAD Models | DRC13-40PA Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Post 0.126" (3.20mm) |
Series | Insulation Height 1.985" (50.42mm) |
Packaging Bulk | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Plastic |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Number of Rows 4 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 13A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC/DC |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 979,37000 Kč | 979,37 Kč |
| 18 | 798,62667 Kč | 14 375,28 Kč |
| 108 | 703,85574 Kč | 76 016,42 Kč |
| Unit Price without VAT: | 979,37000 Kč |
|---|---|
| Unit Price with VAT: | 1 185,03770 Kč |




