Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DRC16-70SCE | |
|---|---|
DigiKey Part Number | 1734-DRC16-70SCE-ND |
Manufacturer | |
Manufacturer Product Number | DRC16-70SCE |
Description | PLG, 70P, BLK, E, C |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 70 Rectangular Connectors - Housings Receptacle Black 0.217" (5.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | DRC16-70SCE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.217" (5.50mm) | |
Number of Rows | 5 | |
Row Spacing | 0.216" (5.49mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Black | |
Features | IP68 | |
Insulation Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 810,59000 Kč | 40 529,50 Kč |
| Unit Price without VAT: | 810,59000 Kč |
|---|---|
| Unit Price with VAT: | 980,81390 Kč |











