Ring Terminal Connector 4 Stud Circular 18-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190730008

DigiKey Part Number
WM14226TR-ND - Tape & Reel (TR)
WM14226CT-ND - Cut Tape (CT)
900-0190730008DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0190730008
Description
CONN RING CIRC 18-22AWG #4 CRIMP
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 4 Stud Circular 18-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0190730008 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
4 Stud
Thickness
-
Width - Outer Edges
0.230" (5.84mm)
Length - Overall
0.710" (18.03mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Insulated
Features
-
Color
Red
Contact Material
Copper
Contact Finish
Electro-Tin
Insulation Diameter
0.140" (3.56mm)
Material - Insulation
Polyamide (PA), Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 326
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
19,87000 Kč9,87 Kč
108,31500 Kč83,15 Kč
257,80280 Kč195,07 Kč
507,42480 Kč371,24 Kč
1007,07000 Kč707,00 Kč
2506,62696 Kč1 656,74 Kč
5006,30990 Kč3 154,95 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0006,28113 Kč6 281,13 Kč
2 0005,98107 Kč11 962,14 Kč
3 0005,81232 Kč17 436,96 Kč
5 0005,60659 Kč28 032,95 Kč
7 0005,47508 Kč38 325,56 Kč
10 0005,33906 Kč53 390,60 Kč
25 0005,00503 Kč125 125,75 Kč
Manufacturers Standard Package
Unit Price without VAT:9,87000 Kč
Unit Price with VAT:11,94270 Kč