DRC16-70SA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRC16-70SA

DigiKey Part Number
1734-1906-ND
Manufacturer
Manufacturer Product Number
DRC16-70SA
Description
70P PLUG ASM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
70 Rectangular Connectors - Housings Plug Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
5
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Screw Lock
Color
Black
Features
Cap (Cover), Dust, IP68
Insulation Material
Polyphenylene Sulfide (PPS), Glass Filled
Operating Temperature
-55°C ~ 125°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1691,07000 Kč691,07 Kč
10587,31600 Kč5 873,16 Kč
25550,55840 Kč13 763,96 Kč
50524,29240 Kč26 214,62 Kč
100499,28710 Kč49 928,71 Kč
250468,06780 Kč117 016,95 Kč
Manufacturers Standard Package
Unit Price without VAT:691,07000 Kč
Unit Price with VAT:836,19470 Kč