
DRC12-70PA | |
|---|---|
DigiKey Part Number | 1734-1907-ND |
Manufacturer | |
Manufacturer Product Number | DRC12-70PA |
Description | 70P RECP ASM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 70 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | DRC12-70PA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 5 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Screw Lock | |
Color | Black | |
Features | Cap (Cover), Dust, IP68 | |
Insulation Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 089,59000 Kč | 1 089,59 Kč |
| 20 | 882,00000 Kč | 17 640,00 Kč |
| 40 | 839,93050 Kč | 33 597,22 Kč |
| 60 | 816,26233 Kč | 48 975,74 Kč |
| 100 | 787,40400 Kč | 78 740,40 Kč |
| 260 | 736,13981 Kč | 191 396,35 Kč |
| Unit Price without VAT: | 1 089,59000 Kč |
|---|---|
| Unit Price with VAT: | 1 318,40390 Kč |






