70 Rectangular Connectors - Housings Plug Black 0.216" (5.49mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRC16-70SA-P013

DigiKey Part Number
1734-DRC16-70SA-P013-ND
Manufacturer
Manufacturer Product Number
DRC16-70SA-P013
Description
70P PLUG ASM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
70 Rectangular Connectors - Housings Plug Black 0.216" (5.49mm)
Datasheet
 Datasheet
EDA/CAD Models
DRC16-70SA-P013 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.216" (5.49mm)
Number of Rows
5
Row Spacing
0.216" (5.49mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Black
Features
IP68
Insulation Material
Plastic
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1706,16000 Kč706,16 Kč
10600,18600 Kč6 001,86 Kč
25562,60360 Kč14 065,09 Kč
50535,76820 Kč26 788,41 Kč
100510,21570 Kč51 021,57 Kč
250478,31260 Kč119 578,15 Kč
Manufacturers Standard Package
Unit Price without VAT:706,16000 Kč
Unit Price with VAT:854,45360 Kč