


DRC12-40PAE | |
|---|---|
DigiKey Part Number | 1734-DRC12-40PAE-ND |
Manufacturer | |
Manufacturer Product Number | DRC12-40PAE |
Description | 40P RECP ASM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 40 Rectangular Connectors - Housings Receptacle Black 0.217" (5.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | DRC12-40PAE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.217" (5.50mm) | |
Number of Rows | 4 | |
Row Spacing | 0.216" (5.49mm) | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Screw Lock | |
Color | Black | |
Features | Cap (Cover), Dust, IP68 | |
Insulation Material | Plastic | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 558,02000 Kč | 558,02 Kč |
| 10 | 474,19000 Kč | 4 741,90 Kč |
| 25 | 444,50760 Kč | 11 112,69 Kč |
| 50 | 423,29800 Kč | 21 164,90 Kč |
| 100 | 403,10790 Kč | 40 310,79 Kč |
| 250 | 377,89604 Kč | 94 474,01 Kč |
| 500 | 359,88638 Kč | 179 943,19 Kč |
| Unit Price without VAT: | 558,02000 Kč |
|---|---|
| Unit Price with VAT: | 675,20420 Kč |


