



DRC16-40S | |
|---|---|
DigiKey Part Number | 1734-1348-ND |
Manufacturer | |
Manufacturer Product Number | DRC16-40S |
Description | CONN PLUG HSG 40POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 40 Position Rectangular Housing Connector Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | DRC16-40S Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Screw Lock |
Packaging Bulk | Color Black |
Part Status Active | Features Cap (Cover), Dust, IP68 |
Connector Type | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 719,31000 Kč | 719,31 Kč |
| 10 | 611,40000 Kč | 6 114,00 Kč |
| 25 | 573,13400 Kč | 14 328,35 Kč |
| 50 | 549,73020 Kč | 27 486,51 Kč |
| Unit Price without VAT: | 719,31000 Kč |
|---|---|
| Unit Price with VAT: | 870,36510 Kč |










