
DRC10-40P | |
|---|---|
DigiKey Part Number | 1734-DRC10-40P-ND |
Manufacturer | |
Manufacturer Product Number | DRC10-40P |
Description | 40P RECP ASM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Panel Mount, Through Hole 40 position 0.216" (5.48mm) |
Datasheet | Datasheet |
EDA/CAD Models | DRC10-40P Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Post 0.155" (3.94mm) |
Packaging Bulk | Insulation Height 0.855" (21.72mm) |
Part Status Active | Contact Shape Circular |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Features Sealed |
Number of Rows 4 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 13A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 030,26000 Kč | 1 030,26 Kč |
| 10 | 894,86800 Kč | 8 948,68 Kč |
| Unit Price without VAT: | 1 030,26000 Kč |
|---|---|
| Unit Price with VAT: | 1 246,61460 Kč |



