
DMC-MR 30-23 SN | |
|---|---|
DigiKey Part Number | 1508-DMC-MR30-23SN-ND |
Manufacturer | |
Manufacturer Product Number | DMC-MR 30-23 SN |
Description | DMC-MR 30-23 SN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 30 Rectangular Connectors - Housings Plug Black 0.085" (2.15mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.085" (2.15mm) | |
Number of Rows | 5 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 576,07000 Kč | 4 576,07 Kč |
| 10 | 4 185,64700 Kč | 41 856,47 Kč |
| Unit Price without VAT: | 4 576,07000 Kč |
|---|---|
| Unit Price with VAT: | 5 537,04470 Kč |











