
DMC-MR 30-23 PN | |
|---|---|
DigiKey Part Number | 1508-DMC-MR30-23PN-ND |
Manufacturer | |
Manufacturer Product Number | DMC-MR 30-23 PN |
Description | CONN HEADER R/A 30POS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 30 position |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | - | |
Number of Positions | ||
Number of Rows | 6 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | - | |
Contact Shape | Circular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Gold | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | - | |
Operating Temperature | -55°C ~ 175°C | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Current Rating (Amps) | 5A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | Aviation | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 027,06000 Kč | 3 027,06 Kč |
| 10 | 2 573,22400 Kč | 25 732,24 Kč |
| 25 | 2 412,28080 Kč | 60 307,02 Kč |
| 50 | 2 297,29860 Kč | 114 864,93 Kč |
| Unit Price without VAT: | 3 027,06000 Kč |
|---|---|
| Unit Price with VAT: | 3 662,74260 Kč |



