9 Rectangular Connectors - Housings Plug Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Rectangular Connectors - Housings Plug Black
D369-P99-NS0
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

D369-P99-NS0

DigiKey Part Number
1508-1008-ND
Manufacturer
Manufacturer Product Number
D369-P99-NS0
Description
CONN PLUG HSG 9POS
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
9 Rectangular Connectors - Housings Plug Black
Datasheet
 Datasheet
EDA/CAD Models
D369-P99-NS0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male or Female
Number of Positions
Pitch
-
Number of Rows
3
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Friction Lock
Color
Black
Features
IP67
Insulation Material
Thermoplastic
Operating Temperature
-55°C ~ 175°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 643,09000 Kč1 643,09 Kč
101 396,64000 Kč13 966,40 Kč
251 309,25880 Kč32 731,47 Kč
501 246,83180 Kč62 341,59 Kč
1001 187,39700 Kč118 739,70 Kč
Manufacturers Standard Package
Unit Price without VAT:1 643,09000 Kč
Unit Price with VAT:1 988,13890 Kč