Connector Cable Tie Backshell For 369 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D369-STB-9

DigiKey Part Number
1508-1038-ND
Manufacturer
Manufacturer Product Number
D369-STB-9
Description
STRT BACKFITTING 9 WAY
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Connector Cable Tie Backshell For 369 Series
Datasheet
 Datasheet
EDA/CAD Models
D369-STB-9 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Cable Tie Backshell
Manufacturer
TE Connectivity Deutsch Connectors
Number of Positions
9
Series
For Use With/Related Products
369 Series
Packaging
Bag
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 734
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1144,53000 Kč144,53 Kč
10122,83900 Kč1 228,39 Kč
25115,13920 Kč2 878,48 Kč
50109,64160 Kč5 482,08 Kč
100104,40680 Kč10 440,68 Kč
25097,87068 Kč24 467,67 Kč
50093,20198 Kč46 600,99 Kč
1 00088,75767 Kč88 757,67 Kč
2 50083,20769 Kč208 019,23 Kč
Manufacturers Standard Package
Unit Price without VAT:144,53000 Kč
Unit Price with VAT:174,88130 Kč