
D369-R99-NP0 | |
|---|---|
DigiKey Part Number | 1508-1010-ND |
Manufacturer | |
Manufacturer Product Number | D369-R99-NP0 |
Description | CONN RCPT HSG 9POS N-KEY |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 9 Position Rectangular Housing Connector Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | D369-R99-NP0 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Friction Lock |
Packaging Bulk | Color Black |
Part Status Active | Features IP67 |
Connector Type | Insulation Material Thermoplastic |
Contact Type Male or Female | Operating Temperature -55°C ~ 175°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 859,03000 Kč | 859,03 Kč |
| 10 | 730,14200 Kč | 7 301,42 Kč |
| 25 | 684,45080 Kč | 17 111,27 Kč |
| 50 | 651,79900 Kč | 32 589,95 Kč |
| 100 | 620,71770 Kč | 62 071,77 Kč |
| 250 | 581,90664 Kč | 145 476,66 Kč |
| Unit Price without VAT: | 859,03000 Kč |
|---|---|
| Unit Price with VAT: | 1 039,42630 Kč |


