
D369-MP33-NP1 | |
|---|---|
DigiKey Part Number | 1508-D369-MP33-NP1-ND |
Manufacturer | |
Manufacturer Product Number | D369-MP33-NP1 |
Description | 3 WAY,SHIELDED PLUG, CRIMP, PIN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Plug Connector Crimp Gold 22-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | D369-MP33-NP1 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Latch Lock |
Series | Cable Termination Crimp |
Packaging Box | Wire Type Discrete |
Part Status Active | Wire Gauge 22-26 AWG |
Connector Type Plug | Features Sealed |
Contact Type Male Pin | Contact Finish Gold |
Number of Positions 3 | Color Black |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 786,51000 Kč | 1 786,51 Kč |
| 10 | 1 518,63800 Kč | 15 186,38 Kč |
| 25 | 1 423,63920 Kč | 35 590,98 Kč |
| 50 | 1 355,75260 Kč | 67 787,63 Kč |
| 100 | 1 291,13760 Kč | 129 113,76 Kč |
| Unit Price without VAT: | 1 786,51000 Kč |
|---|---|
| Unit Price with VAT: | 2 161,67710 Kč |



