3 Position Rectangular Receptacle Connector Crimp Gold 22-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D369-MR33-NS1

DigiKey Part Number
1508-D369-MR33-NS1-ND
Manufacturer
Manufacturer Product Number
D369-MR33-NS1
Description
3 WAY, SHIELDED REC, CRIMP, SKT
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
3 Position Rectangular Receptacle Connector Crimp Gold 22-26 AWG
Datasheet
 Datasheet
EDA/CAD Models
D369-MR33-NS1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
TE Connectivity Deutsch Connectors
Fastening Type
Latch Lock
Series
Cable Termination
Crimp
Packaging
Box
Wire Type
Discrete
Part Status
Active
Wire Gauge
22-26 AWG
Connector Type
Receptacle
Features
Sealed
Contact Type
Female Socket
Contact Finish
Gold
Number of Positions
3
Color
Black
Pitch
0.100" (2.54mm)
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 334,77000 Kč2 334,77 Kč
101 984,66800 Kč19 846,68 Kč
251 860,52360 Kč46 513,09 Kč
501 771,82800 Kč88 591,40 Kč
1001 687,39300 Kč168 739,30 Kč
Manufacturers Standard Package
Unit Price without VAT:2 334,77000 Kč
Unit Price with VAT:2 825,07170 Kč