
D369-MP66-NP1 | |
|---|---|
DigiKey Part Number | 1508-D369-MP66-NP1-ND |
Manufacturer | |
Manufacturer Product Number | D369-MP66-NP1 |
Description | 6 WAY,SHIELDED PLUG, CRIMP, PIN |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Plug Connector Crimp Gold 22-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | D369-MP66-NP1 Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer TE Connectivity Deutsch Connectors | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Latch Lock |
Packaging Box | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Plug | Wire Gauge 22-26 AWG |
Contact Type Male Pin | Features Sealed |
Number of Positions 6 | Contact Finish Gold |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 158,59000 Kč | 2 158,59 Kč |
| 10 | 1 834,97300 Kč | 18 349,73 Kč |
| 25 | 1 720,18960 Kč | 43 004,74 Kč |
| 50 | 1 638,18420 Kč | 81 909,21 Kč |
| 100 | 1 560,10730 Kč | 156 010,73 Kč |
| Unit Price without VAT: | 2 158,59000 Kč |
|---|---|
| Unit Price with VAT: | 2 611,89390 Kč |








