
D369-MR99-NS1 | |
|---|---|
DigiKey Part Number | 1508-D369-MR99-NS1-ND |
Manufacturer | |
Manufacturer Product Number | D369-MR99-NS1 |
Description | 9 WAY, SHIELDED REC, CRIMP, SKT |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 9 Position Rectangular Receptacle Connector Crimp Gold 22-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | D369-MR99-NS1 Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer TE Connectivity Deutsch Connectors | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Latch Lock |
Packaging Box | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Wire Gauge 22-26 AWG |
Contact Type Female Socket | Features Sealed |
Number of Positions 9 | Contact Finish Gold |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 897,51000 Kč | 2 897,51 Kč |
| 10 | 2 463,06500 Kč | 24 630,65 Kč |
| 25 | 2 309,03240 Kč | 57 725,81 Kč |
| 50 | 2 198,97360 Kč | 109 948,68 Kč |
| Unit Price without VAT: | 2 897,51000 Kč |
|---|---|
| Unit Price with VAT: | 3 505,98710 Kč |




