
CTJ720K01B-7067 | |
|---|---|
DigiKey Part Number | 1508-1284-ND |
Manufacturer | |
Manufacturer Product Number | CTJ720K01B-7067 |
Description | CONN GRND BLOCK SZ20 0.955" L |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Connector Ground Block Contact Size 20 |
Datasheet | Datasheet |
EDA/CAD Models | CTJ720K01B-7067 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Ground Block | |
Contact Size | 20 | |
Module Capacity | 1 | |
Size / Dimension | 0.955" L x 0.580" W x 0.740" H (24.26mm x 14.73mm x 18.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 161,12000 Kč | 1 161,12 Kč |
| 10 | 986,92900 Kč | 9 869,29 Kč |
| 25 | 925,15600 Kč | 23 128,90 Kč |
| 50 | 881,03940 Kč | 44 051,97 Kč |
| 100 | 839,02980 Kč | 83 902,98 Kč |
| 250 | 799,37376 Kč | 199 843,44 Kč |
| Unit Price without VAT: | 1 161,12000 Kč |
|---|---|
| Unit Price with VAT: | 1 404,95520 Kč |



