CTJ716E01D-513
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTJ716E01D-513

DigiKey Part Number
1508-1282-ND
Manufacturer
Manufacturer Product Number
CTJ716E01D-513
Description
CONN GRND BLOCK SZ16
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Connector Ground Block Contact Size 16
Datasheet
 Datasheet
EDA/CAD Models
CTJ716E01D-513 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
-
Packaging
Bag
Part Status
Active
Type
Ground Block
Contact Size
16
Module Capacity
1
Size / Dimension
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 598,54000 Kč1 598,54 Kč
101 358,82000 Kč13 588,20 Kč
251 273,80280 Kč31 845,07 Kč
501 213,06520 Kč60 653,26 Kč
1001 155,24510 Kč115 524,51 Kč
Manufacturers Standard Package
Unit Price without VAT:1 598,54000 Kč
Unit Price with VAT:1 934,23340 Kč