934457111 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity Deutsch ICT Connectors
In Stock: 0
Unit Price: 147,67631 Kč

Parametric Equivalent


TE Connectivity Deutsch ICT Connectors
In Stock: 0
Unit Price: 147,67631 Kč

Parametric Equivalent


TE Connectivity Deutsch ICT Connectors
In Stock: 0
Unit Price: 147,67631 Kč

Parametric Equivalent


TE Connectivity Deutsch ICT Connectors
In Stock: 0
Unit Price: 147,67631 Kč
18 Rectangular Connectors - Housings Plug Black 0.183" (4.66mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

934457111

DigiKey Part Number
1734-934457111-ND
Manufacturer
Manufacturer Product Number
934457111
Description
CONN PLUG HSG 18POS 4.66MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18 Rectangular Connectors - Housings Plug Black 0.183" (4.66mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.183" (4.66mm)
Number of Rows
3
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
Cap (Cover), Retainer, Sealed
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Operating Temperature
-55°C ~ 125°C
Note
Contacts Sold Separately
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1303,84000 Kč303,84 Kč
10258,17000 Kč2 581,70 Kč
25241,98920 Kč6 049,73 Kč
50230,43620 Kč11 521,81 Kč
100219,44170 Kč21 944,17 Kč
400199,01013 Kč79 604,05 Kč
800189,52191 Kč151 617,53 Kč
Manufacturers Standard Package
Unit Price without VAT:303,84000 Kč
Unit Price with VAT:367,64640 Kč