Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

934457151 | |
|---|---|
DigiKey Part Number | 1734-934457151-ND |
Manufacturer | |
Manufacturer Product Number | 934457151 |
Description | CONN PLUG HSG 18POS 4.66MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Plug Black 0.183" (4.66mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.183" (4.66mm) | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Cap (Cover), Retainer, Sealed | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 400 | 147,67631 Kč | 1 535 833,62 Kč |
| Unit Price without VAT: | 147,67631 Kč |
|---|---|
| Unit Price with VAT: | 178,68834 Kč |



