
| 732-8260-22 | |
|---|---|
| DigiKey Part Number | 732-8260-22-ND | 
| Manufacturer | |
| Manufacturer Product Number | 732-8260-22 | 
| Description | 732-8260-22 | 
| Manufacturer Standard Lead Time | 22 Weeks | 
| Customer Reference | |
| Detailed Description | Position Connector | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | - | |
| Contact Type | - | |
| Style | - | |
| Number of Positions | - | |
| Number of Positions Loaded | - | |
| Pitch - Mating | - | |
| Row Spacing - Mating | - | |
| Mounting Type | - | |
| Termination | - | |
| Fastening Type | - | |
| Contact Finish - Mating | - | |
| Contact Finish Thickness - Mating | - | |
| Insulation Color | - | |
| Insulation Height | - | |
| Contact Length - Post | - | |
| Operating Temperature | - | |
| Material Flammability Rating | - | |
| Contact Finish - Post | - | |
| Mated Stacking Heights | - | |
| Ingress Protection | - | |
| Features | - | |
| Current Rating (Amps) | - | |
| Voltage Rating | - | |
| Applications | - | |
| Insulation Material | - | |
| Contact Shape | - | |
| Contact Material | - | |
| Contact Finish Thickness - Post | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 100 | 892,57740 Kč | 89 257,74 Kč | 
| Unit Price without VAT: | 892,57740 Kč | 
|---|---|
| Unit Price with VAT: | 1 080,01865 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic