



DMC-MD 24 B | |
|---|---|
DigiKey Part Number | 1508-1316-ND |
Manufacturer | |
Manufacturer Product Number | DMC-MD 24 B |
Description | DMC-MD 24 B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Base For DMC-MD Inserts |
Datasheet | Datasheet |
EDA/CAD Models | DMC-MD 24 B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Mounting Base | |
Number of Positions | - | |
For Use With/Related Products | DMC-MD Inserts | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 720,65000 Kč | 720,65 Kč |
| 10 | 612,51200 Kč | 6 125,12 Kč |
| 25 | 574,16920 Kč | 14 354,23 Kč |
| 50 | 546,77960 Kč | 27 338,98 Kč |
| 100 | 520,70000 Kč | 52 070,00 Kč |
| 250 | 488,14052 Kč | 122 035,13 Kč |
| Unit Price without VAT: | 720,65000 Kč |
|---|---|
| Unit Price with VAT: | 871,98650 Kč |


