
| 732-8255-22 | |
|---|---|
| DigiKey Part Number | 1508-1260-ND | 
| Manufacturer | |
| Manufacturer Product Number | 732-8255-22 | 
| Description | CONN HEADER VERT 20POS | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | Connector Header Through Hole 20 position | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | ||
| Contact Type | Male Pin | |
| Pitch - Mating | - | |
| Number of Positions | ||
| Number of Rows | 4 | |
| Row Spacing - Mating | - | |
| Number of Positions Loaded | All | |
| Style | ||
| Shrouding | Unshrouded | |
| Mounting Type | ||
| Termination | Solder | |
| Fastening Type | Locking Ramp | |
| Contact Length - Mating | - | |
| Contact Length - Post | - | |
| Overall Contact Length | - | |
| Insulation Height | - | |
| Contact Shape | Circular | |
| Contact Finish - Mating | Gold | |
| Contact Finish Thickness - Mating | - | |
| Contact Finish - Post | - | |
| Contact Material | - | |
| Insulation Material | - | |
| Operating Temperature | -55°C ~ 175°C | |
| Ingress Protection | - | |
| Material Flammability Rating | - | |
| Insulation Color | Black | |
| Current Rating (Amps) | 5A | |
| Voltage Rating | - | |
| Mated Stacking Heights | - | |
| Contact Finish Thickness - Post | - | |
| Applications | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 891,75000 Kč | 891,75 Kč | 
| 10 | 757,96300 Kč | 7 579,63 Kč | 
| 25 | 710,52480 Kč | 17 763,12 Kč | 
| 50 | 699,72660 Kč | 34 986,33 Kč | 
| Unit Price without VAT: | 891,75000 Kč | 
|---|---|
| Unit Price with VAT: | 1 079,01750 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic