
6762-203-22233 | |
|---|---|
DigiKey Part Number | 6762-203-22233-ND |
Manufacturer | |
Manufacturer Product Number | 6762-203-22233 |
Description | CONT SOC ASSY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Contact Size |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | - | |
Contact Type | - | |
Contact Size | - | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | - | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 37,57874 Kč | 56 368,11 Kč |
| Unit Price without VAT: | 37,57874 Kč |
|---|---|
| Unit Price with VAT: | 45,47028 Kč |










