



0349128042 | |
|---|---|
DigiKey Part Number | WM23076TR-ND - Tape & Reel (TR) WM23076CT-ND - Cut Tape (CT) WM23076DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0349128042 |
Description | CONN HEADER SMD R/A 4POS 2MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 4 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0349128042 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | 0.218" (5.55mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.372" (9.44mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Syndiotactic Polystyrene (SPS), Glass Filled | |
Features | Solder Retention | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Gray | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | Automotive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,63000 Kč | 48,63 Kč |
| 10 | 41,38400 Kč | 413,84 Kč |
| 25 | 38,78240 Kč | 969,56 Kč |
| 50 | 36,92600 Kč | 1 846,30 Kč |
| 100 | 35,16190 Kč | 3 516,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 24,92320 Kč | 6 230,80 Kč |
| 500 | 23,73304 Kč | 11 866,52 Kč |
| 750 | 23,06351 Kč | 17 297,63 Kč |
| 1 250 | 22,24733 Kč | 27 809,16 Kč |
| 1 750 | 21,72553 Kč | 38 019,68 Kč |
| 2 500 | 21,18590 Kč | 52 964,75 Kč |
| 6 250 | 19,86076 Kč | 124 129,75 Kč |
| Unit Price without VAT: | 48,63000 Kč |
|---|---|
| Unit Price with VAT: | 58,84230 Kč |










