Female Module without Contacts 4 Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

44423231

DigiKey Part Number
2181-44423231-ND
Manufacturer
Manufacturer Product Number
44423231
Description
MODULE MH BUS PIN HOLDER F
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Female Module without Contacts 4 Position Crimp
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Bulk
Part Status
Active
Connector Type
Module without Contacts
Gender
Female
Number of Positions
4
Size
-
Termination Style
Crimp
Voltage Rating
50V
Current Rating (Amps)
10A
Contact Type
-
Operating Temperature
-40°C ~ 125°C
Color
-
Housing Material
Polyamide (PA), Nylon, Glass Filled
Contact Material
-
Contact Finish
-
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1719,18000 Kč719,18 Kč
10611,21000 Kč6 112,10 Kč
30565,63000 Kč16 968,90 Kč
50545,61620 Kč27 280,81 Kč
100519,59550 Kč51 959,55 Kč
250487,10152 Kč121 775,38 Kč
Manufacturers Standard Package
Unit Price without VAT:719,18000 Kč
Unit Price with VAT:870,20780 Kč